AMG8853 Panasonic, Grid-EYE Infrared Array Sensor, 7m 5 V 14-Pin
- RS Stock No.:
- 122-9752
- Mfr. Part No.:
- AMG8853
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 122-9752
- Mfr. Part No.:
- AMG8853
- Brand:
- Panasonic
- COO (Country of Origin):
- JP
Grid-EYE IR Array Sensors
The Grid-EYE sensors from Panasonic are designed for proximity detection by an IR array sensor. This compact package features and 8 x 8 IR sensor array.
Grid-EYE high precision sensors are based on advanced MEMS technology. They utilise a grid of IR sensors to detect the heat (IR rays) of the human body and other objects. The size of detection on the grid also determines the distance between the person and the sensor. For example, the smaller the detected area, the further away the person is and the larger the detected area, the closer the person is.
Grid-EYE high precision sensors are based on advanced MEMS technology. They utilise a grid of IR sensors to detect the heat (IR rays) of the human body and other objects. The size of detection on the grid also determines the distance between the person and the sensor. For example, the smaller the detected area, the further away the person is and the larger the detected area, the closer the person is.
Features and Benefits
High gain or Low Gain options
8 x 8 IR grid array (64 pixels)
Compact SMD package
Digital output
Product Applications
Grid-EYE sensors are designed to work in applications to improve function and to save energy. They can be used for detection of human activity for air conditioning and lighting within an office or home environment. Alternatively they are ideal for sensing people at automatic doors and elevators.
High gain or Low Gain options
8 x 8 IR grid array (64 pixels)
Compact SMD package
Digital output
Product Applications
Grid-EYE sensors are designed to work in applications to improve function and to save energy. They can be used for detection of human activity for air conditioning and lighting within an office or home environment. Alternatively they are ideal for sensing people at automatic doors and elevators.
Sensor Interfaces, Panasonic
Attribute | Value |
---|---|
Sensor Type | Infrared Array Sensor |
Maximum Output Current | 10mA |
Sensing Distance | 7m |
Switching Mode | Digital |
Mounting Type | Surface Mount |
Pin Count | 14 |
Maximum Supply Current | 4.5 mA |
Dimensions | 11.6 x 8 x 4.3mm |
Height | 4.3mm |
Length | 11.6mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +80 °C |
Width | 8mm |
Series | Grid-EYE |