- RS Stock No.:
- 659-422P
- Mfr. Part No.:
- TIBPAL16L8-10CN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 659-422P
- Mfr. Part No.:
- TIBPAL16L8-10CN
- Brand:
- Texas Instruments
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Maximum Propagation Delay Time | 10ns |
Maximum Internal Frequency | 85MHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Dimensions | 24.33 x 6.35 x 4.57mm |
Length | 24.33mm |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |