MikroElektronika
      Hexiwear Wearable Dev Kit BLE for IoT
      Product Details

      HexiWear Wearable Development Kit

      Hexiwear is a wearable development kit for the Internet of Things. A small and sleek, low-power device packed with sensors to quantify yourself and the world around you. It can connect wirelessly to Bluetooth devices or to cloud servers. It comes with several preloaded apps to build a smartwatch, a remote sensor tag, or a sophisticated home controller.

      Microcontroller: NXP Kinetis K64 MCU (ARM Cortex-M4, 120 MHz, 1M Flash, 256K SRAM)
      Bluetooth Low Energy: NXP Kinetis KW4x (ARM Cortex-M0+, Bluetooth Low Energy & 802.15.4 Wireless MCU)
      3D Accelerometer and 3D Magnetometer: FXOS8700CQ (NXP)
      3-Axis Digital Gyroscope: FXAS21002 (NXP)
      Absolute Digital Pressure sensor: MPL3115A2R1 (NXP)
      600 mA Single-cell Li-Ion/Li-Polymer Battery Charger: MC34671 (NXP)
      Light-to-digital converter: TSL2561 (TAOS)
      Digital Humidity and Temperature Sensor: HTU21D (meas-spec.com)
      Heart-rate sensor: MAX3010x (Maxim Integrated)
      1.1” (28 mm) full colour OLED display
      Haptic feedback engine
      190 mAh 2C LiPo battery
      Capacitive touch interface
      RGB (Red Green Blue) LED
      8 MB of additional Flash memory

      Note

      The wristband is sold separately and it comes in 4 different colours.
      The Hexiwear IoT Dev Kit Docking Station (RS 122-2284) is also available for your Wereable Development Kit.

      Hexiwear Iot Dev Kit accessory pack, Blu - RS 122-2280;
      Hexiwear Iot Dev Kit accessory pack, Yellow - RS 122-2281;
      Hexiwear Iot Dev Kit accessory pack, Green - RS 122-2282;
      Hexiwear Iot Dev Kit accessory pack, Black - RS 122-2283

      Development Kits for the Internet of Things

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      ClassificationDevelopment Kit
      TechnologyWireless
      Select all
      Customer reviews

      Add a review - Log In

      86 In stock for FREE next working day delivery
      £37.95
      Price Each
      1 - 4
      £37.95
      5 - 9
      £37.47
      10 +
      £37.00
      Quantity
      Units
      Check stock levels
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 923-6084
        Description Hexiwear Wearable Dev Kit BLE for IoT
        Manufacturer/Brand: MikroElektronika
        Mfr. Part No. MIKROE-2026
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date May 1, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201