- RS Stock No.:
- 923-5999
- Mfr. Part No.:
- MIKROE-1438
- Brand:
- MikroElektronika
2 In stock - FREE next working day delivery available
Added
Price Each
£11.16
(exc. VAT)
£13.39
(inc. VAT)
Units | Per unit |
1 - 4 | £11.16 |
5 - 9 | £10.87 |
10 - 24 | £10.59 |
25 + | £10.33 |
- RS Stock No.:
- 923-5999
- Mfr. Part No.:
- MIKROE-1438
- Brand:
- MikroElektronika
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
Color click mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. Color click™ offers a solution of adding colour sensing to your design. The accessory board features an RGB LED diode and the TCS3471 colour light sensor. The digital colour light sensor detects under various conditions and attenuation materials. The board has a 3.3 V power supply and is a good choice for RGB LED back lighting control. Other applications include colour temperature monitoring, medical diagnostic and industrial process control.
Ready to use: mikroBUS™ form factor
Supported in MikroElektronika compilers
16-bit Resolution
TCS3471: red, green, blue, and clear light sensing (RGBC)
Color click™ communicates with the target board microcontroller via mikroBUS™ I2C (SDA, SCL) and INT lines.
Programmable analogue gain, Integration time, and Interrupt function with upper and lower thresholds
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Supported in MikroElektronika compilers
16-bit Resolution
TCS3471: red, green, blue, and clear light sensing (RGBC)
Color click™ communicates with the target board microcontroller via mikroBUS™ I2C (SDA, SCL) and INT lines.
Programmable analogue gain, Integration time, and Interrupt function with upper and lower thresholds
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
For Use With | MikroBUS |
Kit Classification | Add On Board |
Kit Name | Colour Click RGBC |
- RS Stock No.:
- 923-5999
- Mfr. Part No.:
- MIKROE-1438
- Brand:
- MikroElektronika
Related links
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBUS
- MikroElektronika LOAD CELL 6 CLICK Sensor Add-On Board Add On...
- MikroElektronika Current Click Add On Board MikroBUS
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBUS
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBUS
- MikroElektronika Heart Rate 10 Click Optical Add On Board for...
- MikroElektronika Turbidity Click Add On Board MikroBUS
- MikroElektronika Ambient 12 Click Ambient Light Sensor Add On...