- RS Stock No.:
- 922-9459
- Mfr. Part No.:
- CPH6337-TL-W
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 922-9459
- Mfr. Part No.:
- CPH6337-TL-W
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
P-Channel Power MOSFET, 12V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 3.5 A |
Maximum Drain Source Voltage | 12 V |
Package Type | CPH |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 215 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.4V |
Minimum Gate Threshold Voltage | 0.4V |
Maximum Power Dissipation | 1.6 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, +10 V |
Maximum Operating Temperature | +150 °C |
Width | 1.6mm |
Number of Elements per Chip | 1 |
Length | 2.9mm |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 5.6 nC @ 4.5 V |
Height | 0.9mm |
Forward Diode Voltage | 1.5V |