- RS Stock No.:
- 922-0972
- Mfr. Part No.:
- R6-W2835-24-42-IP20
- Brand:
- PowerLED
23 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£21.39
(exc. VAT)
£25.67
(inc. VAT)
Units | Per unit |
1 - 4 | £21.39 |
5 - 9 | £19.81 |
10 + | £19.30 |
- RS Stock No.:
- 922-0972
- Mfr. Part No.:
- R6-W2835-24-42-IP20
- Brand:
- PowerLED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
R6-IP20 Series Rigid LED Strips
These versatile 24V high power rigid LED strips, from PowerLED, are suitable for a wide range of domestic, commercial and retail internal lighting applications including: architectural lighting, cabinet lighting, mood lighting, cove lighting, under cabinet lighting, bookshelf lighting and back lighting.
The R6-IP20 series, from PowerLED, are a family of rigid LED arrays in white. These high power LED strips offer IP20 rated energy saving alongside 50,000 hours of working life.
The R6-IP20 series, from PowerLED, are a family of rigid LED arrays in white. These high power LED strips offer IP20 rated energy saving alongside 50,000 hours of working life.
Energy saving
Compact LED strip with Nationstar LED technology
42 LEDs per 500mm
50k hours working life
High reliability and efficiency
Cuttable every 71.4mm
Beam angle: 110°
IP20 rating
Operating temperature range: -25 to +85°C
Typical luminous flux: 60lm/W
Compact LED strip with Nationstar LED technology
42 LEDs per 500mm
50k hours working life
High reliability and efficiency
Cuttable every 71.4mm
Beam angle: 110°
IP20 rating
Operating temperature range: -25 to +85°C
Typical luminous flux: 60lm/W
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 500mm |
Strip Width | 6mm |
Voltage Rating | 24V dc |
Colour Temperature | 3000K |
IP Rating | IP20 |
Flexible/Rigid | Rigid |
Series | R6 |
Related links
- JKL Components 24V dc White LED Strip Light 5000mm Length
- PowerLED 24V dc RGBW LED Strip Light 5m Length
- Cree LED White LED Strip Light, 3000K Colour Temp
- PowerLED 24V White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 3.5m Length
- Intelligent LED Solutions 24V White LED Strip Light, 3000K Colour Temp
- PowerLED 12V dc White LED Strip Light 100mm Length
- PowerLED 24V dc White LED Strip Light 5m Length