- RS Stock No.:
- 921-1228P
- Mfr. Part No.:
- MMBT3904FZ-7B
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-1228P
- Mfr. Part No.:
- MMBT3904FZ-7B
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | X2-DFN0606 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 925 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 0.67 x 0.67 x 0.37mm |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 921-1228P
- Mfr. Part No.:
- MMBT3904FZ-7B
- Brand:
- DiodesZetex