- RS Stock No.:
- 921-1149
- Mfr. Part No.:
- DMP3017SFK-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-1149
- Mfr. Part No.:
- DMP3017SFK-7
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 10.4 A |
Maximum Drain Source Voltage | 30 V |
Package Type | U-DFN2523 |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 25 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 17 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Typical Gate Charge @ Vgs | 42.7 nC @ 10 V |
Length | 2.55mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Width | 2.35mm |
Height | 0.58mm |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.2V |
- RS Stock No.:
- 921-1149
- Mfr. Part No.:
- DMP3017SFK-7
- Brand:
- DiodesZetex