- RS Stock No.:
- 921-1142
- Mfr. Part No.:
- DMP213DUFA-7B
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-1142
- Mfr. Part No.:
- DMP213DUFA-7B
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 166 A |
Maximum Drain Source Voltage | 25 V |
Package Type | X2-DFN0806 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 13 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Minimum Gate Threshold Voltage | 0.65V |
Maximum Power Dissipation | 360 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | +8 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 0.65mm |
Transistor Material | Si |
Width | 0.85mm |
Typical Gate Charge @ Vgs | 0.35 nC @ 4.5 V |
Minimum Operating Temperature | -55 °C |
Height | 0.35mm |
Forward Diode Voltage | 1.5V |
- RS Stock No.:
- 921-1142
- Mfr. Part No.:
- DMP213DUFA-7B
- Brand:
- DiodesZetex