- RS Stock No.:
- 921-1079P
- Mfr. Part No.:
- DMN2990UFZ-7B
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-1079P
- Mfr. Part No.:
- DMN2990UFZ-7B
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 250 mA |
Maximum Drain Source Voltage | 20 V |
Package Type | X2-DFN0606 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 2.4 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1V |
Minimum Gate Threshold Voltage | 0.4V |
Maximum Power Dissipation | 320 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -8 V, +8 V |
Typical Gate Charge @ Vgs | 0.5 nC @ 4.5 V |
Length | 0.67mm |
Maximum Operating Temperature | +150 °C |
Width | 0.67mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Height | 0.35mm |
Forward Diode Voltage | 1V |
- RS Stock No.:
- 921-1079P
- Mfr. Part No.:
- DMN2990UFZ-7B
- Brand:
- DiodesZetex