Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
DC-DC Converters ICs
DiodesZetex AP3417CDNTR-G1, 1-Channel, Step Down DC-DC Converter, Adjustable 6-Pin, DFN
RS Stock No.:
921-0524P
Mfr. Part No.:
AP3417CDNTR-G1
Brand:
DiodesZetex
View this category
Discontinued product
RS Stock No.:
921-0524P
Mfr. Part No.:
AP3417CDNTR-G1
Brand:
DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Specifications
AP3417C, 1.5MHz Synchronous Step-Down DC-DC Converter
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Attribute
Value
Minimum Output Voltage
0.6 V
Maximum Output Voltage
4.95 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Maximum Switching Frequency
1.8 MHz
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
2.1mm
Switching Regulator
Yes
Dimensions
2.1 x 2.1 x 0.75mm
Length
2.1mm
Height
0.75mm
RS Stock No.:
921-0524P
Mfr. Part No.:
AP3417CDNTR-G1
Brand:
DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Specifications
AP3417C, 1.5MHz Synchronous Step-Down DC-DC Converter
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Attribute
Value
Minimum Output Voltage
0.6 V
Maximum Output Voltage
4.95 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1A
Converter Type
Step Down
Number of Outputs
1
Output Type
Adjustable
Maximum Switching Frequency
1.8 MHz
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
2.1mm
Switching Regulator
Yes
Dimensions
2.1 x 2.1 x 0.75mm
Length
2.1mm
Height
0.75mm