- RS Stock No.:
- 920-9861
- Mfr. Part No.:
- NDPL070N10BG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 920-9861
- Mfr. Part No.:
- NDPL070N10BG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 70 A |
Maximum Drain Source Voltage | 100 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 12.8 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 72 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Width | 4.5mm |
Typical Gate Charge @ Vgs | 26 nC @ 10 V |
Maximum Operating Temperature | +175 °C |
Length | 10mm |
Number of Elements per Chip | 1 |
Height | 15.7mm |
Forward Diode Voltage | 1.5V |
- RS Stock No.:
- 920-9861
- Mfr. Part No.:
- NDPL070N10BG
- Brand:
- ON Semiconductor