- RS Stock No.:
- 920-9837
- Mfr. Part No.:
- NCS199A2SQT2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 920-9837
- Mfr. Part No.:
- NCS199A2SQT2G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Current Sensing Amplifiers, ON Semiconductor
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 26 V |
Minimum CMRR | 100dB |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Maximum Supply Current | 5 mA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Length | 2.2mm |
Maximum Operating Supply Voltage | 26 V |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 920-9837
- Mfr. Part No.:
- NCS199A2SQT2G
- Brand:
- ON Semiconductor