- RS Stock No.:
- 918-5034
- Mfr. Part No.:
- 422B-1L
- Brand:
- MG Chemicals
5 In stock - FREE next working day delivery available
Added
Price Each
£140.68
(exc. VAT)
£168.82
(inc. VAT)
Units | Per unit |
1 - 5 | £140.68 |
6 - 14 | £135.04 |
15 + | £132.24 |
- RS Stock No.:
- 918-5034
- Mfr. Part No.:
- 422B-1L
- Brand:
- MG Chemicals
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
MG Chemicals 422 Aerosol Silicone Conformal Coatings
The 422B clear aerosol, modified silicone conformal coating from MG Chemicals has been designed to protect your electronic circuits in high temperature environments. The conformal coating conforms to the contours to the boards, covering, protecting and extending the life of your PCBs.
Feature and Benefits
Improves liability and lengthens the life of PCBs
Fast cure
Excellent shelf life
Can solder through coat
Fluoresces blue making it easy to inspect
Fast cure
Excellent shelf life
Can solder through coat
Fluoresces blue making it easy to inspect
Typical Applications
Use in the defence and aerospace industries
Caution
The liquid is flammable and should be kept away from flames and other ignition sources.
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Tin |
Application | PCBs |
Material | Silicone |
Colour | Clear |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -40°C |
Trade Name | 422B |
- RS Stock No.:
- 918-5034
- Mfr. Part No.:
- 422B-1L
- Brand:
- MG Chemicals