- RS Stock No.:
- 917-5752P
- Mfr. Part No.:
- MP8801DJ-2.5-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Discontinued product
- RS Stock No.:
- 917-5752P
- Mfr. Part No.:
- MP8801DJ-2.5-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Dropout Linear Voltage Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 150mA |
Number of Outputs | 1 |
Output Voltage | 2.5 V |
Line Regulation | 0.005 %/V |
Accuracy | 2% |
Load Regulation | 0.001 %/mA |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 3 x 1.7 x 0.9mm |
Height | 0.9mm |
Maximum Input Voltage | 6.5 V |
Minimum Input Voltage | 2.7 V |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
Width | 1.7mm |
- RS Stock No.:
- 917-5752P
- Mfr. Part No.:
- MP8801DJ-2.5-LF-P
- Brand:
- Monolithic Power Systems (MPS)