- RS Stock No.:
- 917-5560P
- Mfr. Part No.:
- P6KE62CA
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 917-5560P
- Mfr. Part No.:
- P6KE62CA
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 41.4V |
Minimum Breakdown Voltage | 65.1V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 53V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 7.1A |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Dimensions | 3.6 (Dia.) x 7.6 (L)mm |
Surge Current Rating | 100A |
Maximum Reverse Leakage Current | 5µA |
Test Current | 1mA |
Length | 7.6mm |
Diameter | 3.6mm |
- RS Stock No.:
- 917-5560P
- Mfr. Part No.:
- P6KE62CA
- Brand:
- ON Semiconductor