- RS Stock No.:
- 914-4550
- Mfr. Part No.:
- 3-2172085-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 914-4550
- Mfr. Part No.:
- 3-2172085-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 D Code Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard D-Coding for field bus and Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• Protected to IP67
• D-Coding
• Field Installable
• Protected to IP67
• D-Coding
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | PCB Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 250 V |
Mating Type | Bayonet |
Housing Material | CuZn, PA |
Contact Plating | Gold |
Contact Material | Copper Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Priced to Clear | Yes |