- RS Stock No.:
- 914-4465
- Mfr. Part No.:
- 2-2172067-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 914-4465
- Mfr. Part No.:
- 2-2172067-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 Connector
From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | PCB Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Right Angle |
Series | M8 |
Voltage Rating | 60 V |
Mating Type | Bayonet |
Housing Material | PA |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Priced to Clear | Yes |
Contact Material | Copper Zinc |
Maximum Operating Temperature | +85°C |