- RS Stock No.:
- 914-4288
- Mfr. Part No.:
- DVK-BASE-2-GEVK
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 914-4288
- Mfr. Part No.:
- DVK-BASE-2-GEVK
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
DVK-2 Transceiver Base Evaluation Kit
The DVK-BASE-2-GEVK evaluation kit is designed to demonstrate the features of the AX8052F100 microcontroller and associated RF transceiver devices. The DVK-2 Mainboard is designed to evaluate AXSEM radio ICs as well as being a platform for code development and testing. THe AXDBG Debug Adapter provides an interface between a Mainboard and a PC and can be used for programming and debugging the AX8052F1xx family of microcontrollers/SoCs.
DVK-2 Mainboard
AX8052F100 20MHz 8-bit 8052-core microcontroller, 64KB Flash memory, 8.25KB RAM
Connectors for AXSEM RF Add-On modules
User LED
Power LED
2 line x 16 character LCD display
Serial UART interface
4 x User pushbuttons
4 x DIP switches
RJ45 connector for AXSEM debug link
Switch to select battery or debug link power
Holder for 3 x AA batteries
AXDBG Debug Adapter
RJ45 connector for AXSEM debug link
mini USB connector for PC link
Red LED indicating the debug link is active, MCU in debug mode
Green LED indicating MCU is running a program
Software
AXCode::Blocks integrated development environment (IDE)
AX-RadioLab, AX-RadioLab51 and AX-MicroLab code generators
AX8052F100 20MHz 8-bit 8052-core microcontroller, 64KB Flash memory, 8.25KB RAM
Connectors for AXSEM RF Add-On modules
User LED
Power LED
2 line x 16 character LCD display
Serial UART interface
4 x User pushbuttons
4 x DIP switches
RJ45 connector for AXSEM debug link
Switch to select battery or debug link power
Holder for 3 x AA batteries
AXDBG Debug Adapter
RJ45 connector for AXSEM debug link
mini USB connector for PC link
Red LED indicating the debug link is active, MCU in debug mode
Green LED indicating MCU is running a program
Software
AXCode::Blocks integrated development environment (IDE)
AX-RadioLab, AX-RadioLab51 and AX-MicroLab code generators
Note
RF module 'Add-Ons' are NOT included in the kit but are available separately.
Supplied with
2 x Mainboards, Debug Adapter, Debug cable, USB cable, Batteries, Documentation
Specifications
Attribute | Value |
---|---|
Kit Name | DVK-2 Base |
- RS Stock No.:
- 914-4288
- Mfr. Part No.:
- DVK-BASE-2-GEVK
- Brand:
- ON Semiconductor