TECO Westinghouse ALDA Reversible Induction AC Motor, 11 kW, IE3, 3 Phase, 4 Pole, 400 V, 460 V, 690 V, Foot Mounting
- RS Stock No.:
- 914-3257
- Mfr. Part No.:
- ALDA-0160M0-10004-IO
- Brand:
- TECO Westinghouse
Discontinued product
- RS Stock No.:
- 914-3257
- Mfr. Part No.:
- ALDA-0160M0-10004-IO
- Brand:
- TECO Westinghouse
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.
3-phase induction motor
4-pole
IE3 efficiency
Foot mounting version
4-pole
IE3 efficiency
Foot mounting version
Specifications
Attribute | Value |
---|---|
Power Rating | 11 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
AC Motor Type | Induction |
Supply Voltage | 400 V, 460 V, 690 V |
Phase | 3 |
Output Speed | 1465 rpm |
Number of Poles | 4 |
Mounting Type | Foot |
Shaft Diameter | 42mm |
Shaft Length | 110mm |
Width | 290mm |
Maximum Output Torque | 71.7 Nm |
Current Rating | 17.9 A |
Rotation | Reversible |
Length | 643mm |
Bearing Type | Ball |
Standards Met | IEC 60034-1, IEC 60034-11, IEC 60034-12, IEC 60034-14, IEC 60034-2-1, IEC 60034-30, IEC 60034-5, IEC 60034-6, IEC 60034-7, IEC 60034-8, IEC 60034-9, IEC 60038, IEC 60072-1, IEC 60085, IEC 60204-1, IEC 60617-2, TS IEC 60034-17 |
Series | ALDA |
Depth | 392mm |
Dimensions | 643 x 290 x 392 mm |
- RS Stock No.:
- 914-3257
- Mfr. Part No.:
- ALDA-0160M0-10004-IO
- Brand:
- TECO Westinghouse