- RS Stock No.:
- 909-4111
- Mfr. Part No.:
- EFR32BG1V132F256GM48-B0
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 909-4111
- Mfr. Part No.:
- EFR32BG1V132F256GM48-B0
- Brand:
- Silicon Labs
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
EFR32BG Blue Gecko Bluetooth 2.4GHz Wireless SoC
The Silicon Labs Blue Gecko EFR32BGxxx32Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting the Bluetooth Smart 2.4GHz wireless protocol. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.
40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
RF Frequency Range: 2.4GHz ISM band
RF Output Power: up to +20dBm
Low-Energy Sensor Interface
Multi-channel Capacitive Sense Interface
12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
Hardware Crypto Accelerator and True Random Number Generator
Protocol stack: Bluetooth Smart
Specifications
Attribute | Value |
---|---|
Maximum Output Power | 0dBm |
Receiver Sensitivity | -94dBm |
Supported Bus Interfaces | I2S, IrDA, UART, USART |
Supported I/O Interfaces | RS485, Serial |
Dimensions | 7.1 x 7.1 x 0.85mm |
Height | 0.85mm |
Length | 7.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.1mm |