- RS Stock No.:
- 906-9446
- Mfr. Part No.:
- 616KD-04
- Brand:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9446
- Mfr. Part No.:
- 616KD-04
- Brand:
- DWYER INSTRUMENTS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 5 psig |
Pressure Type | Differential |
Connection | Barbed 3 mm, Barbed 5 mm |
Suitable Media | Air, Gas, Non Combustible |
Type | Pressure Transmitter |
Voltage Rating | 10V ac/dc |
Connection Thread Size | 3/5 mm |
Manufacturer Series | 616 |
Connection Thread Standard | Barbed |
Minimum Operating Temperature | -17.8°C |
Maximum Operating Temperature | +60°C |
IP Rating | IP20 |
Minimum Pressure Setting | 0psi |
Maximum Pressure Setting | 0.36psi |