- RS Stock No.:
- 906-4397P
- Mfr. Part No.:
- BSC130P03LSGAUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 906-4397P
- Mfr. Part No.:
- BSC130P03LSGAUMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Infineon OptiMOS™P P-Channel Power MOSFETs
The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.
Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 22.5 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TDSON |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 13 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 69 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Typical Gate Charge @ Vgs | 54.9 nC @ 10 V |
Width | 5.35mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Length | 6.1mm |
Number of Elements per Chip | 1 |
Forward Diode Voltage | 1.2V |
Height | 1.1mm |
Series | OptiMOS P |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 906-4397P
- Mfr. Part No.:
- BSC130P03LSGAUMA1
- Brand:
- Infineon