- RS Stock No.:
- 906-0105P
- Mfr. Part No.:
- SM07B-NSHSS-TB(LF)(SN)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 906-0105P
- Mfr. Part No.:
- SM07B-NSHSS-TB(LF)(SN)
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST 1.0mm NSH Wire to Board Header and Socket Connectors
NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.
JST 1.0mm NSH Series Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | NSH |
Pitch | 1.0mm |
Number of Contacts | 7 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 1.0A |
Voltage Rating | 50.0 V |
- RS Stock No.:
- 906-0105P
- Mfr. Part No.:
- SM07B-NSHSS-TB(LF)(SN)
- Brand:
- JST