Recom RK Isolated DC-DC Converter, 12V dc/ 84mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 905-2716P
- Mfr. Part No.:
- RK-2412S/H6
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 905-2716P
- Mfr. Part No.:
- RK-2412S/H6
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 84mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±5% |
Package | SIP 7 |
Isolation Voltage | 4kV dc |
Length | 19.65mm |
Depth | 10.2mm |
Width | 7.05mm |
Series | RK |
Load Regulation | 10% |
Maximum Temperature | +90°C |
Efficiency | 77 → 79% |
Standards Met | A12:2011, E-358085, EN 60950-1, EN 60950-1:2006, IEC/EN 60601-1 Certified, IEC/EN 60601-1: 2006, UL 60950-1, UL 94 V-0, UL60950 |
Minimum Temperature | -40°C |