- RS Stock No.:
- 904-8468
- Mfr. Part No.:
- RN-2483-PICTAIL
- Brand:
- Microchip
- RS Stock No.:
- 904-8468
- Mfr. Part No.:
- RN-2483-PICTAIL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
RN2483 LoRa PICtail/PICtail Plus Board
Microchips RN-2483-PICtail is a development board featuring the RN2483 LoRa® 433/868 MHz LoRa Module. The board gives users access to all the RN2483 Modules UART and GPIO ports.
The PICtail/PICtail Plus connector allows the RN2483 to be developed with Microchip MCU development tools such as the Explorer 16 (DM240001) and Explorer 8 (DM160228), adding LoRa technology to these platforms.
The PICtail/PICtail Plus connector allows the RN2483 to be developed with Microchip MCU development tools such as the Explorer 16 (DM240001) and Explorer 8 (DM160228), adding LoRa technology to these platforms.
Features
Microchip RN2483 Low-Power Long Range, LoRa® Technology Transceiver Module
SMA connectors for 433 MHz and 868 MHz bands
PIC18 MCU with In-Circuit Serial Programming (ICSP) header for custom functions
Solder pads around the module for GPIOs, power pins and communication signals
Supply Current measurement points
On-board LDO
UART traffic LEDs
USB connector
PICtail /PICtail Plus connection interface
SMA connectors for 433 MHz and 868 MHz bands
PIC18 MCU with In-Circuit Serial Programming (ICSP) header for custom functions
Solder pads around the module for GPIOs, power pins and communication signals
Supply Current measurement points
On-board LDO
UART traffic LEDs
USB connector
PICtail /PICtail Plus connection interface
Wireless Modules - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | LoRa |
Kit Classification | Daughter Board |
For Use With | Explorer 16, Explorer 8 |
Frequency | 433 MHz, 868 MHz |
Kit Name | PICTail Plus |
Related links
- Microchip MCP25625 PICTail Plus Daughter Board MCP25625...
- Microchip PICTail Plus MRF24Wx0MA WiFi Daughter Board for Explorer...
- Microchip PICtail Plus WINC1500 WiFi Daughter Board for...
- Microchip PICtail Plus RN4871 Bluetooth Smart (BLE) Daughter Board...
- Microchip PICtail Plus Buck Converter for DM300027, Explorer 16
- Microchip PICtail Plus RN4870 Bluetooth Smart (BLE) Daughter Board...
- Microchip PICTail Plus RN4020 Bluetooth Smart (BLE) Daughter Board...
- Microchip RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus...