• RS Stock No. 903-1325
      • Brand CEL
      • Mfr. Part No. RBX01-S2
      CEL
      CEL Robox Print Head
      Product Details

      Robox Single Material Dual Nozzle Head

      The single material dual nozzle head for Robox has 2 nozzles both of which are supplied from a single material feed. The large 0.8 mm nozzle can be used to create fast and strong draft prints or anything requiring low detail and thick walls or to fill the internal parts of a print. The 0.3 mm nozzle is excellent for small details and low layer heights such as 0.02 mm 20 μm layers.

      This head uses needle valves to close the nozzles to avoid stringing and blobs it is fitted to Robox via the HeadLock system.

      Fast fill and small details in the same layer of the print
      Titanium Heat Bridge - Fully all-metal construction means the head can cope with higher temperatures (>280°C)
      Silicone Thermal Jacket - Improves heat-up time
      New needle seal design for improved reliability and life.
      Modified head housing for improved connection reliability with the x-carriage.
      Improved heatsink with more cooling fins and more efficient thermodynamic performance
      Quick draft prints using the 0.8 mm nozzle
      Detailed high resolution prints using the smaller 0.3 mm nozzle
      Material Compatibility: PLA, ABS, HIPS, Nylon, PC, PVA

      Note

      RBX1 Robox is required to use this kit. Robox is not included and is sold separately (RS 903-1321). Some simple assembly is required.

      Supplied with

      1 x Single material dual nozzle head

      Robox Accessories

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Product TypeSmart Extruder
      For Use WithRobox
      Select all
      Customer reviews

      Add a review - Log In

      Temporarily out of stock - back order for despatch 27/07/2017
      £124.92
      Price Each
      Quantity
      Units
      Add product to the order and we will despatch when the item becomes available again.
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 903-1325
        Description CEL Robox Print Head
        Manufacturer/Brand: CEL
        Mfr. Part No. RBX01-S2
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jun 29, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Essential extras
      Similar Products
      View Similar Products

      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201