- RS Stock No.:
- 902-8647
- Mfr. Part No.:
- uLCD-220RD
- Brand:
- 4D Systems
Discontinued product
- RS Stock No.:
- 902-8647
- Mfr. Part No.:
- uLCD-220RD
- Brand:
- 4D Systems
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Round TFT LCD Display Module with DIABLO16 processor, 4D Systems
4D Systems' 1.38 inch, round TFT LCD Display Module is perfect for your robotics projects or for use with gauges and other measurement instruments. The module comes with an embedded DIABLO16 graphics controller that supports the display of full colour images, animation, icons and videos. The available Workshop4 IDE development software helps to code your module using 4DGL graphics language.
Features & Benefits of the LCD Display Module
•220 x 220 pixel resolution
•LED backlight
•Up to 65k colours
•6 banks of 32750 bytes of flash memory
•32 KB of SRAM
•16 configurable GPIO pins
•microSD memory card connector
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all Windows fonts
•Suitable for 4 V to 5.5 V power supply
•Dimensions: 42.4 mm x 46.9 mm x 14.1 mm
•Viewing area: 35.1 mm diameter
Features & Benefits of the LCD Display Module
•220 x 220 pixel resolution
•LED backlight
•Up to 65k colours
•6 banks of 32750 bytes of flash memory
•32 KB of SRAM
•16 configurable GPIO pins
•microSD memory card connector
•FAT16 DOS compatible file access
•PWM audio pin
•Supports all Windows fonts
•Suitable for 4 V to 5.5 V power supply
•Dimensions: 42.4 mm x 46.9 mm x 14.1 mm
•Viewing area: 35.1 mm diameter
4D Systems Colour Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 1.38in |
Interface Type | I2C, TTL |
Resolution | 220 x 220pixels |
Touch Screen | Yes |
Touch Screen Type | Resistive |
Supply Voltage | 5.5 V |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 46.9 x 42.4 x 2.5mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Brightness | 171cd/m² |
Number of Colours | 65,536 |
Width | 42.4mm |
Contrast Ratio | 355:1 |
Viewing Area Height | 35.1mm |
Height | 46.9mm |
Standards Met | CE, RoHS Compliant |
Depth | 2.5mm |
Operating Temperature Range | -10 → +60°C |
Current Rating | 150mA |