Arrow Electronics
Arrow Electronics SmartEverything IoT Bluetooth Smart (BLE), GLONASS (GNSS), GPS, Near Field Communication (NFC), SigFox
Product Details

Arrow SmartEverything IoT Development Board with SIGFOX

The Arrow SmartEverything Development Board is a flexible Arduino form-factor prototyping platform for Internet-of-Things (IoT) and M2M applications. SmartEverything combines SIGFOX, Bluetooth and Near-Field Communication (NFC) wireless technologies with GPS and a suite of embedded sensors. Atmel’s SAM D21 ultra low-power ARM® Cortex®-M0+ Microcontroller is used to integrate the featured devices.

SIGFOX connectivity is a particular highlight; the embedded Telit LE51-868 S Wireless Module gives design engineers access to the rapidly expanding SIGFOX cellular wireless network. Across the world millions of IoT devices already utilise the low-power connectivity SIGFOX provides. For SIGFOX network details please visit http://www.sigfox.com/en/#!/connected-world.

Key Features

• 12 months of SIGFOX network access included
• Features 3 wireless technologies – SIGFOX, Bluetooth and Near Field Communication (NFC)
• Arduino form-factor
• Fully supported by Arduino IDE
• Comprehensive sensor suite including a 9-axis Inertial Measurement Unit (IMU)
• GPS Module with embedded antenna
• Flexible power supply options – Can be powered by USB, Battery or separate Power Supply
• SWD Connector – Allows programming and debugging with SAM-ICE and ATMEL-ICE
• Pushbuttons
• RGB LED
• Dimensions - 53.34 x 68.58 mm

Featured Devices

• Microcontroller - Atmel SAM D21 32-bit ultra low-power ARM® Cortex®-M0+ MCU
• SIGFOX - Telit LE51-868 S SIGFOX 868 MHz Wireless Module
• Bluetooth - TDK SESUB-PAN-T2541 Bluetooth Low Energy 4.0 Module based on TI’s CC2541 BTLE System-on-Chip (SoC)
• Near Field Communication - NXP NT3H1101FHK NFC Interface IC, separate NFC Antenna included
• GPS/GNSS - Telit Jupiter SE868-A GPS/GNSS Module with Integrated Antenna, supports GPS, QZSS, GLONASS and is Galileo ready
• 9-Axis Sensing - ST LSM9DS1 iNEMO Inertial Module with 3D accelerometer, 3D Gyroscope and 3D Magnetometer
• Humidity and Temperature Sensing - ST HTS221 Capacitive Digital Humidity and Temperature Sensor
• Proximity and Ambient Light Sensing - ST VL6180X Proximity and Ambient Light Sensor, combines an IR emitter, range sensor and ambient light sensor
• Pressure Sensor - ST LPS25H MEMS 260-1260 hPa Absolute Barometer and Altimeter
• Cryptographic Authentication - Atmel ATSHA204A CryptoAuth Chip

Kit Contents

1 x Arrow SmartEverything Development Board
1 x Pre-Installed TDK SESUB-PAN-T2541 Bluetooth module
1 x Pre-Installed NFC Antenna

Note

USB Cable is not included

Wireless Modules - Arrow Electronics

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
RF TechnologyBluetooth Smart (BLE), GLONASS (GNSS), GPS, Near Field Communication (NFC), SigFox
Kit ClassificationDevelopment Board
Kit NameSmartEverything IoT
Select all
Customer reviews

Add a review - Log In

Available to back order for despatch 25/10/2017
£82.21
Price Each
Quantity
Units
Add product to the order and we will despatch when the item becomes available again.
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 901-5121
    Description Arrow Electronics SmartEverything IoT Bluetooth Smart (BLE), GLONASS (GNSS), GPS, Near Field Communication (NFC), SigFox
    Manufacturer/Brand: Arrow Electronics
    Mfr. Part No. MCS7561
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Oct 22, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201