- RS Stock No.:
- 901-1403
- Brand:
- RS PRO
- RS Stock No.:
- 901-1403
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Work At Height Poster
This health and safety guidance poster is designed to provide an overview of key safety points to consider when working at height and the related Work At Height Regulations 2005 and Work At Height (Amendment) Regulations 2007.
The poster is broken down into the following main sections:
The poster is broken down into the following main sections:
1. The Regulation – key warning statistics
2. Duty of Care – for employers
3. Ladders – safety criteria
4. Mobile Elevating Work Platforms
5. Scaffolding
6. Fall Arrest
2. Duty of Care – for employers
3. Ladders – safety criteria
4. Mobile Elevating Work Platforms
5. Scaffolding
6. Fall Arrest
Features and Benefits
Durable, laminated construction
Highly visible, can be located anywhere
Large size – 59 x 42 cm
Highly visible, can be located anywhere
Large size – 59 x 42 cm
Specifications
Attribute | Value |
---|---|
Theme | Working At Height Safety Guidance |
Text Language | English |
Type | Poster |
Height | 420 mm |
Material | Semi Rigid Laminate |
Quantity Per Package | 1Each |
Width | 590mm |
Related links
- Electrical Safety Safety Guidance Safety Poster English 590mm
- COSHH Safety Guidance Safety Poster English 590mm
- Electric Shock Treatment Guidance Safety Poster English 590mm
- Warehouse & Storage Safety Guidance Safety Poster English 590mm
- Chemical Spills Safety Guidance Safety Poster English 590mm
- Hands Only CPR Guidance Safety Poster English 590mm
- How to Wash Your Hands Guidance Safety Poster English 590mm
- Fork and Lift Truck Safety Guidance Safety Poster English 590mm