- RS Stock No.:
- 901-0315
- Mfr. Part No.:
- Red Pitaya Diagnostic Kit V1.1
- Brand:
- Red Pitaya
Discontinued product
- RS Stock No.:
- 901-0315
- Mfr. Part No.:
- Red Pitaya Diagnostic Kit V1.1
- Brand:
- Red Pitaya
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Red Pitaya V1.1 Diagnostic Kit
Red Pitaya V1.1 is an open-source measurement and control tool designed as a single unit, the size of a cedit card, that can replace many expensive laboratory instruments. It is renowned for unleashing the creativity of its users, which makes it an instrument of choice not only for industry professionals and research workers but also for teachers and students.
The Red Pitaya V1.1 Diagnostic Kit comprises: Red Pitaya V1.1 open source instrument ( 901-0302 ); 2 oscilloscope probes; 2 adaptors SMA(M) to BNC(F); micro USB power supply adaptor ( 765-3311 ); micro SD 4 GB secure digital card.
The Red Pitaya V1.1 Diagnostic Kit comprises: Red Pitaya V1.1 open source instrument ( 901-0302 ); 2 oscilloscope probes; 2 adaptors SMA(M) to BNC(F); micro USB power supply adaptor ( 765-3311 ); micro SD 4 GB secure digital card.
Red Pitaya PC Based Instruments
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Bandwidth | 50MHz |
Oscilloscope Type | USB |
Series | Red Pitaya v 1.1 |
Power Source | Micro USB |
Interface | USB |
Minimum Time Base | 4ns/div |
Sample Rate Random | 125 Msps |
Height | 60mm |
Dimensions | 107 x 21 x 60mm |
Length | 107mm |
Vertical Resolution | 14 bit |
Related links
- Red Pitaya Red Pitaya V1.1 Red Pitaya v 1.0 Series Analogue PC...
- Red Pitaya Acrylic Case for Use with Red Pitaya STEMlab Kits
- Red Pitaya STEMLab125-14 STEMlab Series Analogue PC Based...
- Red Pitaya STEMLab125-10 STEMlab Series Analogue PC Based...
- Red Pitaya 1600 0715 001 Case, For Use With V1.1
- Red Pitaya Red Pitaya V1.1 Red Pitaya v 1.0 Series PC Based PC...
- Red Pitaya Engineering Kit SDRlab
- Red Pitaya Engineering Kit STEMlab