- RS Stock No.:
- 899-8062
- Mfr. Part No.:
- OSE 417
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 899-8062
- Mfr. Part No.:
- OSE 417
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern OSE Series Stereo Microscopes
The professional OSE Series of Stereo Microscopes from Kern. Designed to be robust and easy to use. Making these Microscopes ideal for school, training or workshop applications.
Featuring model-dependent LED illumination for great images in both light and dark field. Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Featuring model-dependent LED illumination for great images in both light and dark field. Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Fixed eyepeices to prevent damage or loss
Greenough optical system
45° inclined tube
One sided diopter adjustment
Available with LED illumination
230 - 240 V
Greenough optical system
45° inclined tube
One sided diopter adjustment
Available with LED illumination
230 - 240 V
Specifications
Attribute | Value |
---|---|
Magnification Power | 2 X, 4X |
Illuminated | Yes |
Illumination Type | LED |
Weight | 2.3kg |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Model Number p | OSE 417 |
- RS Stock No.:
- 899-8062
- Mfr. Part No.:
- OSE 417
- Brand:
- Kern