- RS Stock No.:
- 897-6841
- Mfr. Part No.:
- 0 146 68
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 897-6841
- Mfr. Part No.:
- 0 146 68
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Legrand
Specifications
Attribute | Value |
---|---|
Properties Measured | Active Power, Apparent power, Current, Internal Temperature, Power Factor, Reactive Power, Voltage |
Display Type | LCD |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 60mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Measurement Range | 0 → 11 (Power Measurement) MW/Mvar/MVA, 28 → 500 (Voltage) VA, 45 → 65 (Frequency) Hz, 5 mA → ≤9999 A (Current) |
Approvals | IEC 61557-12, IEC 62053-22 Class 0.5 S, IEC 62053-23 Class 2 |
Minimum Measurement | 28 (Voltage) VA, 45 (Frequency) Hz, 5 (Current) mA, 0 MW/Mvar/MVA (Power Measurement) |
Meter Type | Electronic |