• RS Stock No. 896-8660
      • Brand Raspberry Pi
      • Mfr. Part No. Raspberry Pi 3 Model B
      Raspberry Pi
      Product Details

      Raspberry Pi 3 Model B SBC

      The Raspberry Pi 3 Model B looks identical to the Pi 2 B at first glance. It is the same size and has much of the same components on board. So what is the difference? The new Pi 3 brings more processing power and on-board connectivity, saving you time with the development of your applications. Perfect for your Internet of Things (IoT) designs.

      Pi 3 compared to Pi 2

      More processor speed. The CPU on the Pi 3 is one and a half times faster at 1.2 GHz. Your Pi board performs better.

      On-board connectivity. The Pi 3 features 802.11 b/g/n 2.4 GHz Wireless LAN and Bluetooth Classic & Low Energy (BLE). You can get connected much quicker without the need for any external device.

      2.5 A power supply. With more processor speed and on-board connectivity, you'll need more power. Power supplies for previous Pi boards will not be sufficient. You will need the Official Raspberry Pi 3 Power Supply (9098126 — white) or (9098135 — black).

      New components. The Pi 3 features a chip antenna where status LEDs were located previously. The status LEDs are still on the board, right next to the microSD card slot.

      New to Raspberry Pi?
      The Raspberry Pi is a single computer board — developed to encourage and aid the teaching of programming and computing. It is also a fantastic starting point for the development of the Internet of Things (IoT) projects. The low cost and 'plug and play' nature of Pi makes for a board that is accessible to all and has numerous connectivity options. Pi is the perfect experimental tool, whether you want to use it as a desktop computer, media centre, server or monitoring/security device within your home. No limits. Linux-based operating systems run on the Pi with plenty of access to free software and downloads. What is more, there is a great Pi community out there — look at DesignSpark, the design engineer community at RS.

      Features & Benefits of the Pi 3
      •Broadcom BCM2837 chipset running at 1.2 GHz
      •64-bit quad-core ARM Cortex-A53
      •802.11 b/g/n Wireless LAN
      •Bluetooth 4.1 (Classic & Low Energy)
      •Dual core Videocore IV® Multimedia co-processor
      •1 GB LPDDR2 memory
      •Supports all the latest ARM GNU/Linux distributions and Windows 10 IoT
      •microUSB connector for 2.5 A power supply
      •1 x 10/100 Ethernet port
      •1 x HDMI video/audio connector
      •1 x RCA video/audio connector
      •1 x CSI camera connector
      •4 x USB 2.0 ports
      •40 GPIO pins
      •Chip antenna
      •DSI display connector
      •microSD card slot
      •Dimensions: 85 x 56 x 17 mm

      Note

      The Official Pi 3 Power Supply Unit is for the Pi 3 board only. The power supply unit is not for general purpose power supply.

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      ClassificationComputer Board
      NameRaspberry Pi 3 Model B
      TechnologyWireless Module
      Device CoreARM Cortex-A53
      Processor Part NumberBCM2837
      Processor TypeMPU
      Select all
      Customer reviews

      Add a review - Log In

      16325 In stock for FREE next working day delivery
      £32.99
      Price Each
      1 - 4
      £32.99
      5 +
      £29.99
      Quantity
      Units
      Check stock levels
      Log In  To download 3D models
      Technical Reference
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 896-8660
        Description Raspberry Pi 3 Model B SBC
        Manufacturer/Brand: Raspberry Pi
        Mfr. Part No. Raspberry Pi 3 Model B
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jun 24, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201