- RS Stock No.:
- 896-2518
- Mfr. Part No.:
- TLP2200(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 896-2518
- Mfr. Part No.:
- TLP2200(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | IC |
Maximum Forward Voltage | 1.7V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 35ns |
Maximum Input Current | 5 mA |
Isolation Voltage | 2500 Vrms |
Logic Output | Yes |
Typical Fall Time | 20ns |
- RS Stock No.:
- 896-2518
- Mfr. Part No.:
- TLP2200(F)
- Brand:
- Toshiba