- RS Stock No.:
- 885-3675
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 885-3675
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sentinel 300P Switch Mode Battery Charger
Sentinel 300P battery chargers provide new levels of DC power control, monitoring and protection for engine starting and standby battery applications
Fully automatic: continuous, multi-stage float/AutoBoost charging
Switch mode technology: compact, light & power efficient
High rate, low ripple float charging: 10A @ 12/24 VDC
AutoBoost and temperature compensation
Temperature compensation of output voltage
<1% output ripple, suitable for wet or sealed lead-acid, Ca-Ca, VRLA Gel & AGM, or NiCd cells
Options for RS485/CANbus connectivity, LCD display and analogue meters
For stationary engine, genset and standby power applications
Switch mode technology: compact, light & power efficient
High rate, low ripple float charging: 10A @ 12/24 VDC
AutoBoost and temperature compensation
Temperature compensation of output voltage
<1% output ripple, suitable for wet or sealed lead-acid, Ca-Ca, VRLA Gel & AGM, or NiCd cells
Options for RS485/CANbus connectivity, LCD display and analogue meters
For stationary engine, genset and standby power applications
In addition, the Sentinel 300P also provides:
Flexible configuration: microprocessor programmability for automatic or manual configuration of output voltages (12 or 24V nominal), cell types/numbers and charging applications - all in one standard model. Programming is by circuit board links or PC software configuration and monitoring tool.
Inputs & outputs: for remote charger control, and signalling of charge fail, high/low battery volts and mains fail faults.
Standard output functions are NFPA 110 compliant.
Inputs & outputs: for remote charger control, and signalling of charge fail, high/low battery volts and mains fail faults.
Standard output functions are NFPA 110 compliant.
Note
Standard SNTL300P models use a compact case for surface (or optional DIN rail) mounting inside existing control panels; Enclosed ESNTL300P models have their own stainless steel enclosure
Specifications
Attribute | Value |
---|---|
Output Voltage | 12 V, 24V |
Charge Current | 10A |
Number of Batteries Charged | 1 |
Input Voltage | 110 V ac, 120 V ac, 220 V ac, 240 V ac |
Battery Type Charged | Lead Acid |
Batteries Included | No |
Dimensions | 208 x 158 x 84mm |
Weight | 1.1kg |