- RS Stock No.:
- 885-3631
- Mfr. Part No.:
- Bin01-O
- Brand:
- Skipper
- RS Stock No.:
- 885-3631
- Mfr. Part No.:
- Bin01-O
- Brand:
- Skipper
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Skipper Recycle Bin
This sack holder bin from Skipper is perfect for recycling and multi-purpose waste anywhere you need it!
This extremely versatile modular system means that this recycle bin can be used both indoors and outside in conjunction with the following Skipper products (available separately):
This extremely versatile modular system means that this recycle bin can be used both indoors and outside in conjunction with the following Skipper products (available separately):
Skipper Post & Base Collar
Skipper Magnetic & Strap Holder/Receiver
Skipper Suction Pad Receiver
Skipper Wall Support Bracket
Skipper Magnetic & Strap Holder/Receiver
Skipper Suction Pad Receiver
Skipper Wall Support Bracket
Features & Benefits
Versatile system allowing a bin to be attached to most surfaces
Holds up to 15 kg
Supplied stickers denote recycling or general waste use
Holds up to 15 kg
Supplied stickers denote recycling or general waste use
Specifications
Attribute | Value |
---|---|
Barrier Type | Recycle Bin |
Colour | Orange |
Height | 194 mm |
Length | 338mm |
Barrier Height | 194mm |