- RS Stock No.:
- 885-0932
- Mfr. Part No.:
- IS.TBerry.base
- Brand:
- Industrial Shields
Discontinued product
Alternative
Industrial Shields Touchberry PI Series Touch-Screen HMI Display - 10.1 in, Touch-Screen Display
£445.24
Each
RS Stock No.: 219-3100
- RS Stock No.:
- 885-0932
- Mfr. Part No.:
- IS.TBerry.base
- Brand:
- Industrial Shields
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Panel PC Touchberry PI 10.1" Linux
Touch Screen based on Raspberry PI incorporating a 10.1" capacitive Touch Screen. The first panel PC Linux with 10.1" which uses a Raspberry Pi for industrial environment.
Using the Ethernet port its possible to control from your desk all the parameters, data, input, output of your devices and equipment. Additionally this PC panel has as enough I/Os to avoid having to incorporate a PLC on simple automation and control designs.
Expandable, for complex processes its possible to interconnect several Touchberry Pi.
Using the Ethernet port its possible to control from your desk all the parameters, data, input, output of your devices and equipment. Additionally this PC panel has as enough I/Os to avoid having to incorporate a PLC on simple automation and control designs.
Expandable, for complex processes its possible to interconnect several Touchberry Pi.
10.1 capacitive touchscreen
170° viewing angle
Memory 512MB internal, shared with the GPU
Card slots for SD, MMC and SDIO
Communication with Ethernet, USB and I2C
Linux Operation System
Fast startup system, insert the SD (with OS) card and switch on
7 to 24 Vdc power supply
Industrial Shields Touch Screen HMI
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Touchberry PI |
Display Type | TFT |
Manufacturer Part No. | IS.TBerry.base |
Display Resolution | 1366 x 768pixels |
Number of Ports | 1 (used for touch functionality), 7 |
Port Type | Ethernet, I2C, SPI, TTL, USB |
Processor Type | ARM 1176JZF-S |
Processor Speed | 700MHz |
Supply Voltage | 7 → 24 V dc |
Minimum Operating Temperature | 0°C |
Dimensions | 325.5 x 95 x 195.6 mm |
Maximum Operating Temperature | +45°C |
Length | 325.5mm |
Display Size | 10.1 in |
Width | 95mm |
Depth | 195.6mm |