Intel Compute Stick STK1A32WFCL Win 10

Discontinued
RS Stock No.:
882-9685
Mfr. Part No.:
BOXSTCK1A32WFCL944466
Brand:
Intel
COO (Country of Origin):
CN

Compute Stick Win 10


The Intel Compute Stick with Windows 10 transforms any HDMI TV or monitor into a full computer. The only extras needed are a mains power supply, a wireless keyboard and a wireless mouse. Compute is like a large USB memory stick which plugs into a display's HDMI socket instead. Within seconds you have an office PC or home entertainment centre that can access the Internet via WiFi and work with files stored on a microSD memory card.

"Intel quad-core Atom 1.33GHz Processor Z3735F with 2MB L2 cache and VT-x support
Windows 10 Home OS: 32GB eMMC Flash memory, 2GB DDR3L SDRAM
Intel HD Graphics via processor
HDMI resolution supported: 1080p at 30fps
Intel Clear Video HD Technology
Intel Quick Sync Video
DirectX 11
Multi-channel digital audio via HDMI
AzureWave AW-NB177NF via Realtek RTL8723BS Wireless/Bluetooth SoC
WiFi IEEE 802.11b/g/n
Security: WEP, WPA/WPA2, AES, TKIP, CKIP, WPS, WMM/WMM-SA
Bluetooth 2.1 + EDR / Bluetooth 4.0
Combined WiFi/BT built-in antenna
HDMI v1.4a connector
microSD card slot: SDXC v3.0 with UHS-I support
USB-A connector for USB 2.0 communication
microUSB connector for power supply
CR1220W 3.0V coin cell for data retention
Power pushbutton
Power supply: +5Vdc @ 2A
Operating temperature range: 0 to +35°C
Dimensions: 103 x 37 x 12mm"

Note

This Windows version of the Compute Stick has been upgraded by Intel to ship with Windows 10. Versions featuring Windows 8.1 are no longer available.

Supplied with

Power supply, 1m microUSB cable, 20cm HDMI extender cable, Quick start guide (poster)