- RS Stock No.:
- 882-9098
- Mfr. Part No.:
- B32021A3103M000
- Brand:
- EPCOS
30 In stock - FREE next working day delivery available
40 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.437
(exc. VAT)
£0.524
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 490 | £0.437 | £4.37 |
500 - 990 | £0.372 | £3.72 |
1000 - 2490 | £0.323 | £3.23 |
2500 - 4990 | £0.292 | £2.92 |
5000 + | £0.259 | £2.59 |
*price indicative |
- RS Stock No.:
- 882-9098
- Mfr. Part No.:
- B32021A3103M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 1.5 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32021 |
Lead Pitch | 10mm |
Suppression Class | Y2 |
Length | 13mm |
Lead Length | 6mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 13 x 6 x 12mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Dissipation Factor | 1% |
Maximum Operating Temperature | +110°C |
- RS Stock No.:
- 882-9098
- Mfr. Part No.:
- B32021A3103M000
- Brand:
- EPCOS
Related links
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 47nF,...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- EPCOS B32021 Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 10nF,...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 33nF,...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...