NIDEC ADVANCED MOTOR Brushed DC Motor, 9.2 W, 12 V dc, 24.5 mNm, 3600 rpm, 5mm Shaft Diameter
- RS Stock No.:
- 881-4484
- Mfr. Part No.:
- DMN37KA
- Brand:
- NIDEC ADVANCED MOTOR
Subtotal (1 unit)*
£48.18
(exc. VAT)
£57.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £48.18 | 
*price indicative
- RS Stock No.:
- 881-4484
- Mfr. Part No.:
- DMN37KA
- Brand:
- NIDEC ADVANCED MOTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | NIDEC ADVANCED MOTOR | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 9.2 W | |
| Output Speed | 3600 rpm | |
| Shaft Diameter | 5mm | |
| Maximum Output Torque | 24.5 mNm | |
| Dimensions | 38.4 (Dia.) x 81.2 mm | |
| Current Rating | 1.2 A | |
| Length | 81.2mm | |
| Width | 38.4mm | |
| Standards Met | RoHS Compliant | |
| Series | DMN37 | |
| Select all | ||
|---|---|---|
| Brand NIDEC ADVANCED MOTOR | ||
| Supply Voltage 12 V dc | ||
| DC Motor Type Brushed | ||
| Power Rating 9.2 W | ||
| Output Speed 3600 rpm | ||
| Shaft Diameter 5mm | ||
| Maximum Output Torque 24.5 mNm | ||
| Dimensions 38.4 (Dia.) x 81.2 mm | ||
| Current Rating 1.2 A | ||
| Length 81.2mm | ||
| Width 38.4mm | ||
| Standards Met RoHS Compliant | ||
| Series DMN37 | ||
- COO (Country of Origin):
- JP
Nidec - DC Brush Motors DMN37
Brushed DC Motors DMN37 Series
DC Brush Motors
Available with 12V or 24V
Available with 7.2W or 9.2W
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Related links
- NIDEC ADVANCED MOTOR Brushed DC Motor 24 V dc 3600 rpm, 5mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed DC Motor 12 V dc 4700 rpm, 5mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed DC Motor 24 V dc 4700 rpm, 5mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 12 V dc 200 rpm, 6.8mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 12 V dc 52 rpm, 6.8mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24 V dc 52 rpm, 6.8mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24 V dc 200 rpm, 6mm Shaft Diameter
- NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor 24 V dc 270 rpm, 10mm Shaft Diameter
