- RS Stock No.:
- 877-2615P
- Mfr. Part No.:
- BTA16-800SWRG
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 877-2615P
- Mfr. Part No.:
- BTA16-800SWRG
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 16A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 10mA |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 168A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Repetitive Peak Forward Blocking Voltage | 800V |
Maximum Holding Current | 15mA |
Dimensions | 10.4 x 4.6 x 15.9mm |
Length | 10.4mm |
Width | 4.6mm |
Height | 15.9mm |
Repetitive Peak Off-State Current | 2mA |
Peak On-State Voltage | 1.55V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 877-2615P
- Mfr. Part No.:
- BTA16-800SWRG
- Brand:
- STMicroelectronics