- RS Stock No.:
- 877-2548
- Mfr. Part No.:
- CWE-22321
- Brand:
- Desco Europe
29 In stock - FREE next working day delivery available
Added
Price Each
£8.19
(exc. VAT)
£9.83
(inc. VAT)
Units | Per unit |
1 - 9 | £8.19 |
10 - 19 | £7.85 |
20 + | £7.60 |
- RS Stock No.:
- 877-2548
- Mfr. Part No.:
- CWE-22321
- Brand:
- Desco Europe
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Circuit Board Shipper Box
For storage static sensitive electronic devices
Constructed from a unique buried conductive layer of impregnated corrugated fiberboard with a static dissipative surface
Made from 100% recycled material and is 100% recyclable
Constructed from a unique buried conductive layer of impregnated corrugated fiberboard with a static dissipative surface
Made from 100% recycled material and is 100% recyclable
Note
Specifications
Attribute | Value |
---|---|
Height | 64mm |
Length | 318mm |
Width | 267mm |
- RS Stock No.:
- 877-2548
- Mfr. Part No.:
- CWE-22321
- Brand:
- Desco Europe
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Conductive ESD Box 175mm (L) 127mm (W) 38mm (H)
- Conductive ESD Box 229mm (L) 191mm (W) 64mm (H)
- Conductive ESD Box 318mm (L) 267mm (W) 64mm (H)
- Conductive ESD Box 229mm (L) 127mm (W) 32mm (H)
- Conductive ESD Box 77mm (L) 55mm (W) 19mm (H)
- Conductive ESD Box 394mm (L) 318mm (W) 64mm (H)
- Conductive ESD Box 89mm (L) 64mm (W) 16mm (H)
- Conductive ESD Box 267mm (L) 216mm (W) 64mm (H)