- RS Stock No.:
- 875-5644
- Mfr. Part No.:
- 20822040001
- Brand:
- HARTING
3 In stock - FREE next working day delivery available
Added
Price Each
£35.09
(exc. VAT)
£42.11
(inc. VAT)
Units | Per unit |
1 - 9 | £35.09 |
10 - 24 | £29.82 |
25 - 49 | £26.31 |
50 + | £22.81 |
- RS Stock No.:
- 875-5644
- Mfr. Part No.:
- 20822040001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Harting Ha-VIS preLink RJ45 Connectors
A selection of Ha-VIS preLink connectors, including preLink RJ45 and Han push-pull (V14) preLink RJ45 in plastic, and metal versions compliant with PROFINET and AIDA. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling.
Features & Benefits
875-5641: Ha-VIS preLink RJ45 plug, IP20 Cat.6A
875-5648: Han PushPull V14 preLink RJ45 plug 8 pole metal
875-5644: Han PushPull V14 preLink RJ45 plug 8 pole plastic
Standards
ISO/IEC 11801 , ISO/IEC 24702
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
Swappable mating profiles for versatile and sustainable ethernet cabling
Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
Easy, quick installation in cramped spaces
Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
Suitable for automation, railway, industrial and energy applications
Specifications
Attribute | Value |
---|---|
Type | Plug |
Interface Type | RJ45 |
LAN Category | Cat6a |
Shield Type | STP |
Length | 22mm |
Width | 26.2mm |
Depth | 69mm |
Series | Ha-VIS preLink |
Series Number | 2082204 |
Related links
- HARTING Ha-VIS eCon 2000 Series DIN Rail Mount Industrial Hub...
- Harting Ha-VIS preLink Series Single-Port RJ45 HIFF Jack
- HARTING Ha-VIS eCon 3000 Series DIN Rail Mount Unmanaged Ethernet...
- HARTING Ha-VIS preLink Series, 1 Way RJ45 Outlet
- Harting Ha-VIS preLink Series Cat6a 24 Port RJ45 RJ Patch Panel 1U
- HARTING Ha-VIS preLink Series Single-Port RJ45 Plug
- Weidmuller Single-Port RJ45 Field Installation Plug STP
- HARTING, Ha-VIS preLink Unlocking Tool