- RS Stock No.:
- 874-9028
- Mfr. Part No.:
- SS441A
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 874-9028
- Mfr. Part No.:
- SS441A
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Honeywell SS400 Series Hall Effect Sensors
The Honeywell SS400 Series and SS500 Series are small and versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating North and South poles, or to a South pole only. They are available in bipolar, latching or unipolar magnetics. On-board regulation provides stable operation over a 3.8 Vdc to 30 Vdc supply voltage range.
Quad Hall IC design minimizes mechanical stress effects
Temperature-compensated magnetics help provide stable operation over a wide temperature range of -40°C to 150°C [-40°F to 302°F]
Broad, inclusive supply voltage capability from 3.8 Vdc to 30 Vdc for application flexibility
Digital, open collector sinking output for easy interfacing with a variety of common electronic circuits
High sensitivity versions available for potential applications requiring high accuracy or wide gaps
Bipolar, latching or unipolar magnetics
Temperature-compensated magnetics help provide stable operation over a wide temperature range of -40°C to 150°C [-40°F to 302°F]
Broad, inclusive supply voltage capability from 3.8 Vdc to 30 Vdc for application flexibility
Digital, open collector sinking output for easy interfacing with a variety of common electronic circuits
High sensitivity versions available for potential applications requiring high accuracy or wide gaps
Bipolar, latching or unipolar magnetics
Hall Effect Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 30 V dc |
Minimum Operating Supply Voltage | 3.8 V dc |
Package Type | TO-92 |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |