- RS Stock No.:
- 874-0510
- Mfr. Part No.:
- 117 9
- Brand:
- Mapa
19 In stock - FREE next working day delivery available
31 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 10
£10.31
(exc. VAT)
£12.37
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 6 | £10.31 | £1.031 |
7 - 14 | £9.89 | £0.989 |
15 - 39 | £9.58 | £0.958 |
40 + | £9.07 | £0.907 |
*price indicative |
- RS Stock No.:
- 874-0510
- Mfr. Part No.:
- 117 9
- Brand:
- Mapa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Vital 117
These liquid-proof Vital 117 reusable gloves from MAPA are produced in natural latex which offers excellent dexterity and comfort.
Features & Benefits
Keeps wearers dry whilst working with liquids
Textured fingers and palms help with grip
Comfortable cotton flock lining
Textured fingers and palms help with grip
Comfortable cotton flock lining
Typical Applications
Cleaning
Assembly work (not suitable for oily or greasy parts)
Assembly work (not suitable for oily or greasy parts)
Standards
EN388 1010
Mapa
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Chemical Resistant |
Glove Material | Latex |
Main Colour of Glove | Blue |
Glove Coating | Latex |
Number of Gloves | 10Pairs |
EN388 Abrasion | 0 |
EN388 Blade | 0 |
EN388 Tear | 1 |
EN388 Puncture | 0 |
EN374 Chemical | Yes |
EN511 Cold | No |
EN407 Thermal | No |
Range | VITAL 117 |
EN388 Cut - TDM-100 Test | X |
Complies with EN 61340-5-1 | No |
- RS Stock No.:
- 874-0510
- Mfr. Part No.:
- 117 9
- Brand:
- Mapa
Related links
- Polyco Healthline Taskmaster Blue Cotton Chemical Resistant Work...
- Ansell AlphaTec Blue Latex Chemical Resistant Work Gloves Large,...
- Mapa VITAL 117 Blue Latex Chemical Resistant Work Gloves Medium,...
- Mapa ULTRANEO 340 Black Latex Chemical Resistant Work Gloves Large...
- Mapa ALTO 285 Beige Latex Chemical Resistant Work Gloves Large,...
- Mapa Red Latex Chemical Resistant Gloves Large, Latex Coating
- Mapa Yellow Latex Chemical Resistant Gloves Large, Latex Coating
- Mapa Green Latex Chemical Resistant Gloves Large, Latex Coating