- RS Stock No.:
- 874-0504
- Mfr. Part No.:
- 700 9
- Brand:
- Mapa
- RS Stock No.:
- 874-0504
- Mfr. Part No.:
- 700 9
- Brand:
- Mapa
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Temp-Ice 700
These cold resistant Temp-Ice 700 reusable gloves from MAPA offer 5 times the durability of standard gloves due to their special coating which also provides excellent grip, even when handling wet parts.
Features & Benefits
Keeps wearers dry whilst working in wet conditions
Coating provides extra grip
Suitable for some frozen, dry and fatty foods
Coating provides extra grip
Suitable for some frozen, dry and fatty foods
Typical Applications
Order picking
Maintenance in cold or wet environments
Waste collection
Local authority maintenance
Handling construction materials
Maintenance in cold or wet environments
Waste collection
Local authority maintenance
Handling construction materials
Standards
EN388 3222; EN407 02X
Mapa
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Thermal |
Glove Material | Nitrile |
Main Colour of Glove | Blue |
Glove Coating | Nitrile |
Number of Gloves | 1Pair |
EN388 Abrasion | 3 |
EN388 Blade | 2 |
EN388 Tear | 2 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Range | TEMP-ICE 700 |
EN388 Cut - Coup Test | 2 |
Complies with EN 61340-5-1 | No |
EN388 Cut - TDM-100 Test | X |