- RS Stock No.:
- 871-5016
- Mfr. Part No.:
- MDU1517RH
- Brand:
- MagnaChip
Discontinued product
- RS Stock No.:
- 871-5016
- Mfr. Part No.:
- MDU1517RH
- Brand:
- MagnaChip
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Low Voltage (LV) MOSFET
These low voltage (LV) MOSFET provide low on-state resistance and fast switching performance.
MOSFET Transistors, MagnaChip
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 100 A |
Maximum Drain Source Voltage | 30 V |
Package Type | PowerDFN56 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 4.4 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.7V |
Maximum Power Dissipation | 73.5 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 41.5 nC @ 10 V |
Length | 6.1mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Width | 5.1mm |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.1V |
Height | 1.1mm |