- RS Stock No.:
- 867-3283
- Mfr. Part No.:
- STK5Q4U362J-E
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 867-3283
- Mfr. Part No.:
- STK5Q4U362J-E
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Intelligent Power Modules (IPM) in Compact DIP Package for 3-Phase Motor Drive
The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.
3-Phase IGBT Motor Drive module with integrated drivers
Three Separate Emitter Connections
Cross-Conduction protection
Current Sense with an External Resistor
Enable Pin for external shutdown
Under Voltage lockout protection
Adjustable Overcurrent protection level
Compact ( 29.6 x 18.2 mm) Dual in Line Package
Three Separate Emitter Connections
Cross-Conduction protection
Current Sense with an External Resistor
Enable Pin for external shutdown
Under Voltage lockout protection
Adjustable Overcurrent protection level
Compact ( 29.6 x 18.2 mm) Dual in Line Package
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 10A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | SPCM |
Pin Count | 38 |
Maximum Operating Supply Voltage | 16.5 V |
Minimum Operating Supply Voltage | 13.5 V |
Typical Switching Frequency | 1 → 20kHz |
Series | Intelligent Power Module |
Height | 4.8mm |
Dimensions | 30.1 x 18.7 x 4.8mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +100 °C |
Width | 18.7mm |
Length | 30.1mm |
- RS Stock No.:
- 867-3283
- Mfr. Part No.:
- STK5Q4U362J-E
- Brand:
- ON Semiconductor