- RS Stock No.:
- 864-1038
- Mfr. Part No.:
- IRS21091PBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 864-1038
- Mfr. Part No.:
- IRS21091PBF
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | Half Bridge |
High and Low Sides Dependency | Dependent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
- RS Stock No.:
- 864-1038
- Mfr. Part No.:
- IRS21091PBF
- Brand:
- Infineon